- RS Stock No.:
- 377-1317
- Mfr. Part No.:
- R211546
- Manufacturer:
- Mersen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 377-1317
- Mfr. Part No.:
- R211546
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
Product Details
MSD Fuse-holders
MSD Residential fuse disconnector. Suitable for use with lamps, heating systems, household appliances and household power boxes.
Single pole + neutral cartridge fuse-holders.Fuses can be ordered.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Fuse Size | 10.3 x 38.1mm |
Current Rating | 32A |
Voltage Rating | 400V ac |
Number of Poles | 1+N |
- RS Stock No.:
- 377-1317
- Mfr. Part No.:
- R211546
- Manufacturer:
- Mersen