- RS Stock No.:
- 768-3734
- Mfr. Part No.:
- A305003
- Manufacturer:
- Mersen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-3734
- Mfr. Part No.:
- A305003
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Fuse Holders for Encapsulated Cartridges
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Thermoplastic insulating materials
DIN Rail Mounting
Bureau Veritas and Lloyds Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units
DIN Rail Mounting
Bureau Veritas and Lloyds Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units
Note
For multi-phase connection kit, see; stock no 8068423
Standards
IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103
Approvals
CEI 269-2-1, 947-3, NFC 63210-63001, VDE 0636-1, UNE 20129-21103; Bureau Veritas / Lloyd's Register of Shipping
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Fuse Size | 8.5 x 31.5mm |
Current Rating | 25A |
Voltage Rating | 500V ac |
Number of Poles | 3 |
Includes Indicator | No |
Rail Type | DIN Rail |
Case Material | Thermoplastic |
International Protection Rating | IP20 |