- RS Stock No.:
- 201-6610
- Mfr. Part No.:
- CT2K4G4DFS8266
- Manufacturer:
- Crucial
Discontinued product
- RS Stock No.:
- 201-6610
- Mfr. Part No.:
- CT2K4G4DFS8266
- Manufacturer:
- Crucial
Technical data sheets
Legislation and Compliance
Product Details
The Crucial 288-pin are used in 8GB DDR4 memory for desktop computer and also DDR4 is the latest generation of memory with an improved architecture that allows it to transmit data more quickly. A dual inline memory module consists of a number of memory component that are attached to a printed circuit board. The gold pins on the bottom provide a connection between the module and a socket on a larger printed circuit board.
Load program are faster
Easy to install
Multitask with ease
Easy to install
Multitask with ease
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Desktop |
Capacity | 8 GB |
Speed | 2666MHz |
Industrial | No |
Memory Class | DDR4 |
Memory Socket | UDIMM |
Voltage | 1.2V |