- RS Stock No.:
- 201-6618
- Mfr. Part No.:
- CT2KIT51264BF160BJ
- Manufacturer:
- Crucial
Discontinued product
- RS Stock No.:
- 201-6618
- Mfr. Part No.:
- CT2KIT51264BF160BJ
- Manufacturer:
- Crucial
Technical data sheets
Legislation and Compliance
Product Details
The Crucial 204-pin are used in 8GB DDR3L memory for laptop which has reliable performance and high-quality memory module that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
In this DIMM type is unbuffered
Make everything on your laptop faster
Easy to install
Make everything on your laptop faster
Easy to install
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Laptop |
Capacity | 8 GB |
Speed | 1600MHz |
Industrial | No |
Memory Class | DDR3 |
Memory Socket | SODIMM |
Voltage | 1.35, 1.5V |
- RS Stock No.:
- 201-6618
- Mfr. Part No.:
- CT2KIT51264BF160BJ
- Manufacturer:
- Crucial