- RS Stock No.:
- 179-3108
- Mfr. Part No.:
- 1019749
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 179-3108
- Mfr. Part No.:
- 1019749
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
UCS 145-125-F-GD-RPI 7035
The Phoenix Contact grey, polycarbonate electronic housing for PCBs is a perfect solution for attaching and protecting the B2 and B3 model of Raspberry Pi.
The complete Raspberry Pi case includes half-shell housing, side panels with cut out openings for all the relevant connections, adhesive pads and screws for securing the chassis.
The complete Raspberry Pi case includes half-shell housing, side panels with cut out openings for all the relevant connections, adhesive pads and screws for securing the chassis.
Features and Benefits
The easy to assemble modular design gives you a high degree of flexibility with applications
Components are compatible giving you reduced logistics outlay
Flexible PCB attachment adapts to virtually all form factors
Light grey housing with turquoise blue corner inlays
Use adhesive pads to mount additional printed circuit boards
Components are compatible giving you reduced logistics outlay
Flexible PCB attachment adapts to virtually all form factors
Light grey housing with turquoise blue corner inlays
Use adhesive pads to mount additional printed circuit boards
Note
The housing can be opened a maximum of 10 times.
Specifications
Attribute | Value |
---|---|
For Use With | Raspberry Pi 2B, Raspberry Pi 3B |
Series | UCS 145-125-F-GD-RPI 7035 |
Colour | Grey |
External Dimensions | 125 x 47 x 87mm |
Body Material | Polycarbonate |