- RS Stock No.:
- 772-4028
- Mfr. Part No.:
- 7 R 11
- Manufacturer:
- Gedore
Discontinued product
- RS Stock No.:
- 772-4028
- Mfr. Part No.:
- 7 R 11
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Overall Length | 164 mm |
Material | Vanadium Steel |
Finish | Chrome |
Size | 11 mm |