- RS Stock No.:
- 178-257
- Mfr. Part No.:
- 2CCF544110E0250 - F404A-25/0.03, 2CC
- Manufacturer:
- ABB
8 In stock for delivery within 2 working days
Added
Price Each
€154.16
(exc. VAT)
€189.62
(inc. VAT)
Units | Per unit |
1 - 4 | €154.16 |
5 - 9 | €146.46 |
10 - 24 | €138.75 |
25 - 49 | €131.03 |
50 + | €125.64 |
- RS Stock No.:
- 178-257
- Mfr. Part No.:
- 2CCF544110E0250 - F404A-25/0.03, 2CC
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
RCCB, F404 4-pole
SMISSLINE FI circuit breaker
Free selection and display of the contacting phase
Sensitive to AC and pulsed DC fault currents
With integrated input wiring
Contact position display
Upper input terminals can be used as feed
Pluggable in any position
Double-level output terminal
Free selection and display of the contacting phase
Sensitive to AC and pulsed DC fault currents
With integrated input wiring
Contact position display
Upper input terminals can be used as feed
Pluggable in any position
Double-level output terminal
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 25A |
Number of Poles | 3P+N |
Range | SMISSLINE |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Series | F404 |
Rated AC Voltage | 400V |
Break Time | Instantaneous |
Mounting Style | DIN Rail Mount |
- RS Stock No.:
- 178-257
- Mfr. Part No.:
- 2CCF544110E0250 - F404A-25/0.03, 2CC
- Manufacturer:
- ABB