- RS Stock No.:
- 179-9691
- Mfr. Part No.:
- A9N18564
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€93.47
(exc. VAT)
€114.97
(inc. VAT)
Units | Per unit |
1 + | €93.47 |
- RS Stock No.:
- 179-9691
- Mfr. Part No.:
- A9N18564
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Miniature Circuit breakers up to 125A Acti 9 C120
Vigi C120 - earth leakage add-on block - 2P - 300 mA - class AC
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 125A |
Number of Poles | 2 |
Range | Acti 9 |
Trip Sensitivity | 300mA |
Series | Vigi C120 |
Break Time | Instantaneous |
Overall Width | 95mm |
Overall Length | 117mm |
Mounting Style | DIN Rail Mount |
Overall Dimensions | 117 x 95 x 73mm |
Rated AC Voltage | 415V |
Overall Depth | 73mm |
- RS Stock No.:
- 179-9691
- Mfr. Part No.:
- A9N18564
- Manufacturer:
- Schneider Electric