- RS Stock No.:
- 186-3455
- Mfr. Part No.:
- 443041
- Manufacturer:
- ABB
- RS Stock No.:
- 186-3455
- Mfr. Part No.:
- 443041
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The RCCBs FH200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous AC and A types is particularly suitable for installation in domestic applications.
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 25A |
Number of Poles | 2 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type AC |
Series | FH200 |
Overall Depth | 85mm |
Overall Width | 35mm |
Mounting Style | DIN Rail Mount |
Break Time | Instantaneous |
Overall Length | 69mm |
Rated AC Voltage | 230V |