- RS Stock No.:
- 610-3795
- Mfr. Part No.:
- 2CSB202101R1630 - DDA202A-63/0.03
- Manufacturer:
- ABB
2 In stock for delivery within 2 working days
Added
Price Each
€279.02
(exc. VAT)
€343.19
(inc. VAT)
Units | Per unit |
1 - 4 | €279.02 |
5 - 9 | €271.20 |
10 - 24 | €263.95 |
25 - 49 | €256.98 |
50 + | €250.28 |
- RS Stock No.:
- 610-3795
- Mfr. Part No.:
- 2CSB202101R1630 - DDA202A-63/0.03
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RCCB blocks, Series DDA 200 A
With integrated mounting rail for right-aligned mounting of 2, 3 and 4-pin automatic cut-outs in S200 series
Neutral conductor connector can be mounted to right or left
Applications: escalators, lifts, electrically-operated gates and barriers, machine tools, car washes, assembly lines and conveyor belts
Neutral conductor connector can be mounted to right or left
Applications: escalators, lifts, electrically-operated gates and barriers, machine tools, car washes, assembly lines and conveyor belts
Standards
IEC/EN 61009
ABB FI circuit breaker
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 63A |
Number of Poles | 1P+N |
Range | System Pro M Compact |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Series | DDA 200 A |
Mounting Style | DIN Rail Mount |
Rated AC Voltage | 415V |
Break Time | Instantaneous |
- RS Stock No.:
- 610-3795
- Mfr. Part No.:
- 2CSB202101R1630 - DDA202A-63/0.03
- Manufacturer:
- ABB