- RS Stock No.:
- 731-9607
- Mfr. Part No.:
- 4 105 06
- Manufacturer:
- Legrand
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€690.14
(exc. VAT)
€848.87
(inc. VAT)
Units | Per unit |
1 + | €690.14 |
- RS Stock No.:
- 731-9607
- Mfr. Part No.:
- 4 105 06
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Suitable RCDs blocks DX³ for 4 pole circuit breakers and busbar cabling
Additional RCD blocks for circuit breakers with busbar cabling.
Residual current devices 40 A and 63 A
AC type : detect AC component faults
AC type : detect AC component faults
Standards
NF EN 61009-1
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 63A |
Number of Poles | 3P+N |
Trip Sensitivity | 30mA |
Series | DX3 |
Mounting Style | DIN Rail Mount |