- RS Stock No.:
- 731-9812
- Mfr. Part No.:
- 4 104 71
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€405.27
(exc. VAT)
€498.48
(inc. VAT)
Units | Per unit |
1 + | €405.27 |
- RS Stock No.:
- 731-9812
- Mfr. Part No.:
- 4 104 71
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Suitable RCDs blocks for 3 pole circuit breakers & departure protection
Additional RCD blocks for 3 pole circuit breakers. Suitable with DX³ Legrand circuit breakers.
Residual current devices 40 A
RCDs AC type : detect AC component faults
Mounted on the right hand side of a circuit breaker
Low screw output for departure protection
RCDs AC type : detect AC component faults
Mounted on the right hand side of a circuit breaker
Low screw output for departure protection
Standards
NF EN 61009-1
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 40A |
Number of Poles | 3 |
Range | DX |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type AC |
Series | DX3 |
Mounting Style | DIN Rail Mount |
Break Time | Instantaneous |
Rated AC Voltage | 400V |
Terminal Contact Type | Screw |
- RS Stock No.:
- 731-9812
- Mfr. Part No.:
- 4 104 71
- Manufacturer:
- Legrand