- RS Stock No.:
- 731-9869
- Mfr. Part No.:
- 4 107 08
- Manufacturer:
- Legrand
- RS Stock No.:
- 731-9869
- Mfr. Part No.:
- 4 107 08
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Type C Single pole + neutral RCDs DX³4500
RCDs that allow the use of HX³ supply busbars.
Residual current devices from 10 A to 32 A
AC type : detect AC component faults
AC type : detect AC component faults
Standards
NF EN 61009-1
4500 - NF EN 60898-1
6 kA - EN 60947-2
4500 - NF EN 60898-1
6 kA - EN 60947-2
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 32A |
Number of Poles | 1P+N |
Range | DX |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type C |
Series | DX3 |
Terminal Contact Type | Screw |
Rated AC Voltage | 230V |
Mounting Style | DIN Rail Mount |