2P 80 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail Mount

  • RS Stock No. 892-9489
  • Mfr. Part No. WRS80/2
  • Manufacturer Wylex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): CN
Product Details

RCDs

Safety terminals
Real contact position indicator
Circuit label for circuit indicator
Easy DIN rail extraction

Wylex NH Range

These consumer units have been designed with ease of installation and contemporary styling in mind.

Specifications
Attribute Value
Number of Poles 2P
Current Rating 80 A
Trip Sensitivity 30mA
Mounting Style DIN Rail Mount
Application Residential
Circuit Breaker Type RCD
Reset Actuator Type Toggle Switch
Terminal Contact Type Screw
Temporarily out of stock - back order for despatch 01-09-2020, delivery within 2 working days
Unit of sale: Each
43.50
(exc. VAT)
53.50
(inc. VAT)
units
Per unit
1 - 9
€43.50
10 - 14
€41.30
15 +
€39.90
Related Products
Allen Bradley general purpose RCDs from the 1492 ...
Description:
Allen Bradley general purpose RCDs from the 1492 series The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted. ...
Allen Bradley general purpose RCDs from the 1492 ...
Description:
Allen Bradley general purpose RCDs from the 1492 series The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted. ...
Vigi iC65 ELE - earth leakage add-on block ...
Description:
Vigi iC65 ELE - earth leakage add-on block - 4P - 63A - 100mA - class AC
AC rated voltage version 115/230VAC only Detects earth ...
Description:
AC rated voltage version 115/230VAC only Detects earth fault currents using separate toroid Selectable sensitivity and time delay with tamperproof cover Must be used with a suitable BZCT type toroid Type A tripping characteristics Test and Reset buttons2 relay outputsLED ...