- RS Stock No.:
- 192-5742
- Mfr. Part No.:
- 784444
- Manufacturer:
- Saft
Discontinued product
- RS Stock No.:
- 192-5742
- Mfr. Part No.:
- 784444
- Manufacturer:
- Saft
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
NiCd batteries for cordless telephones
Rechargeable NiCd batteries in heatshrink sleeving.
The list indicates the battery type for each telephone model.
Types B, L and M feature a connector (types B1 and B2 are identical, only the location and length of the cord differ).
The list indicates the battery type for each telephone model.
Types B, L and M feature a connector (types B1 and B2 are identical, only the location and length of the cord differ).
Rechargeable Telephone, Cordless & Mobile
Specifications
Attribute | Value |
---|---|
Chemistry | NiCd |
Nominal Voltage | 3.6V |
Capacity | 600mAh |
Size | B |
Number of Batteries Supplied | 1 |