- RS Stock No.:
- 419-9700
- Mfr. Part No.:
- 786231
- Manufacturer:
- Saft
Discontinued product
- RS Stock No.:
- 419-9700
- Mfr. Part No.:
- 786231
- Manufacturer:
- Saft
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
NiCd batteries for public telephones
Replacement batteries for Monetel public phones.
High charge efficiency at high temperatures.
High charge efficiency at high temperatures.
Rechargeable Telephone, Cordless & Mobile
Specifications
Attribute | Value |
---|---|
Chemistry | NiCd |
Nominal Voltage | 6V |
Number of Cells | 5 |
Capacity | 1.8Ah |
Size | C |
Number of Batteries Supplied | 1 |