Saft 7.2V NiMH AA Rechargeable Battery Pack, 940mAh

  • RS Stock No. 696-2156
  • Mfr. Part No. 800123RS 6 VHAA
  • Manufacturer Saft
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Batteries for point of sale terminals

Replacement batteries for Ingenico and CKD type POS terminals.
High charge efficiency at high temperatures.

Specifications
Attribute Value
Chemistry NiMH
Nominal Voltage 7.2V
Number of Cells 6
Capacity 940mAh
Terminal Type Wire Lead
Size AA
In stock for delivery within 8 working days
Unit of sale: Each
36.00
(exc. VAT)
44.28
(inc. VAT)
units
Per unit
1 - 19
€36.00
20 - 49
€34.21
50 +
€32.42
Related Products
Rechargeable Ni Cd batteries in heatshrink sleevingThe list ...
Description:
Rechargeable Ni Cd batteries in heatshrink sleevingThe list indicates the battery type for each telephone model.Types B, L and M feature a connector (types B1 and B2 are identical, only the location and length of the cord differ).
Energizer rechargeable batteries ideal for use with digital ...
Description:
Energizer rechargeable batteries ideal for use with digital cameras, hand held GPS, MP3 players, and electronic games C & D versions can be used for infant devices and electronic toys. Ni Mh batteries can be charged numerous times Less cost ...
Rechargeable AA NiMH (nickel-metal- hydride) battery packs from ...
Description:
Rechargeable AA NiMH (nickel-metal- hydride) battery packs from our own brand RS PRO are a great addition to your householdThese Rechargeable Batteries provide approximately 75% of the capacity of alkaline batteries at low drain rates and can surpass alkaline performance ...
RS Pro Industrial Rechargeable Batteries are designed with ...
Description:
RS Pro Industrial Rechargeable Batteries are designed with a quality in mind They provide a safe and long life operation. Batteries are available in various types and voltage options. • Available in various voltage & type options • Long Life ...