- RS Stock No.:
- 174-6810
- Mfr. Part No.:
- 20302BT318S
- Manufacturer:
- Lenox
Discontinued product
- RS Stock No.:
- 174-6810
- Mfr. Part No.:
- 20302BT318S
- Manufacturer:
- Lenox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PRECISION CUTTING: Super sharp to cut fast without deflection. SMOOTH FINISH: Ground to precision sharpness for straight cuts and a smooth finish. IDEAL FOR WOODWORKING: Designed for optimal performance in wood cutting, including hardwoods. SHATTER RESISTANT: Bi-metal technology flexes and resists breaking and extends blade life
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Medium Metal |
Cutting Length | 92mm |
Number of Teeth per Inch | 18 |
Number in Pack | 2 |
Bimetal | Yes |