Vishay 1000V 1A, Diode, 2-Pin DO-213AB 1N6484-E3/96

  • RS Stock No. 159-6376
  • Mfr. Part No. 1N6484-E3/96
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Standard Recovery Rectifiers, 1A over 450V

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type DO-213AB
Maximum Continuous Forward Current 1A
Peak Reverse Repetitive Voltage 1000V
Diode Configuration Single
Diode Type Silicon Junction
Pin Count 2
Maximum Forward Voltage Drop 1.1V
Number of Elements per Chip 1
Diode Technology Silicon Junction
Peak Non-Repetitive Forward Surge Current 30A
Diameter 2.67mm
Discontinued product