ROHM 600V 20A, Diode, 2+Tab-Pin TO-220ACFP RFNL20TJ6SGC9

  • RS Stock No. 171-4053
  • Mfr. Part No. RFNL20TJ6SGC9
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

RFNL20TJ6S is the silicon epitaxial planar type Fast Recovery Diode for PFC.

Ultra low forward voltage
Low switching loss
High current overload capacity

Specifications
Attribute Value
Mounting Type Through Hole
Package Type TO-220ACFP
Maximum Continuous Forward Current 20A
Peak Reverse Repetitive Voltage 600V
Diode Configuration Single
Rectifier Type Fast Recovery
Pin Count 2 + Tab
Maximum Forward Voltage Drop 1.3V
Number of Elements per Chip 1
Diode Technology Silicon Junction
Peak Reverse Recovery Time 180ns
Peak Non-Repetitive Forward Surge Current 200A
350 In stock for delivery within 5 working days
Unit of sale: Each (In a Tube of 50)
1.21
(exc. VAT)
1.49
(inc. VAT)
units
Per unit
Per Tube*
50 - 50
€1.21
€60.50
100 - 200
€1.16
€58.00
250 - 450
€1.129
€56.45
500 - 950
€1.086
€54.30
1000 +
€1.039
€51.95
*price indicative
Related Products
The HEXFRED® range of products from Vishay are ...
Description:
The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® ...
A range of Wolfspeed SiC (Silicon Carbide) Schottky ...
Description:
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching ...
A range of Wolfspeed SiC (Silicon Carbide) Schottky ...
Description:
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching ...
Littelfuse manufactures 15A rms to 25A rms rectifiers ...
Description:
Littelfuse manufactures 15A rms to 25A rms rectifiers with voltages rated from 200V to 1000V. Due to the electrically-isolated TO-220 package, these rectifiers may be used in common anode or common cathode circuits using only one part type, thereby simplifying ...