- RS Stock No.:
- 170-9507
- Mfr. Part No.:
- SFH 9540
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 170-9507
- Mfr. Part No.:
- SFH 9540
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SFH 9500 and SFH 9540 Slotted Interrupters
These slotted infrared opto interrupters from OSRAM Opto Semiconductors have a phototransistor output. They come in a compact surface mount (SMD) package with a vertical aperture. The package is made using black LCP and contains an IR emitter with a wavelength of 940 or 950nm. The slotted interrupters also feature a silicon phototransistor with a daylight filter to reduce interference from extraneous light sources. Typical applications for the slotted interrupters include speed control, motor control, monitoring of paper feed, disk drives, coin detection and optoelectronic switches.
Features of the SFH 9500 and SFH 9540 slotted interrupters:
Compact surface mount package (SMD)
IR LED: 940 or 950nm
High sensing accuracy - slit width 0.5mm
5mm spacing between emitter and detector
Compact surface mount package (SMD)
IR LED: 940 or 950nm
High sensing accuracy - slit width 0.5mm
5mm spacing between emitter and detector
Slotted Optical Switches, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Pins | 4 |
Dimensions | 13.46 x 6.8 x 10mm |
- RS Stock No.:
- 170-9507
- Mfr. Part No.:
- SFH 9540
- Manufacturer:
- OSRAM Opto Semiconductors