- RS Stock No.:
- 539-3874
- Mfr. Part No.:
- F31112
- Manufacturer:
- CIF
Discontinued product
- RS Stock No.:
- 539-3874
- Mfr. Part No.:
- F31112
- Manufacturer:
- CIF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
CIF Batch Reflow Oven
The CIF FT 05 batch reflow oven for prototypes is a new generation professional oven is designed to work with new, high-temperature alloys, including the lead-free alloys. For best precision, the heat is distributed by forced convection. It includes inline the memorisation of 10 programs, the advice visualisation by LCD and 5 connections in the front face, 3 for flexible thermocouples, 1 for a printer and 1 for a computer. It is compatible with the software SMTix-FT.
Features and Benefits
Full display of the board via a large window
A reflow work area of 350mm x 400mm
All instructions are displayed on the LCD screen
Very simple programming for immediate familiarisation
Safety: double glass panels with air circulation, locking access door, extraction pipe for soldering fumes, filtration unit for soldering fumes available as an option.
Temperature control by a microprocessor
Quartz heating element of 4 x 1KW
Supply voltage rating is 230V
A reflow work area of 350mm x 400mm
All instructions are displayed on the LCD screen
Very simple programming for immediate familiarisation
Safety: double glass panels with air circulation, locking access door, extraction pipe for soldering fumes, filtration unit for soldering fumes available as an option.
Temperature control by a microprocessor
Quartz heating element of 4 x 1KW
Supply voltage rating is 230V
Specifications
Attribute | Value |
---|---|
Useful Reflow Surface | 350 x 400mm |
Program Memory Size | 10 |
Maximum Operating Temperature | +300°C |
Dimensions | 600 x 525 x 350mm |
Supply Voltage | 230V |
Height | 350mm |
Length | 600mm |
Width | 525mm |
- RS Stock No.:
- 539-3874
- Mfr. Part No.:
- F31112
- Manufacturer:
- CIF