Relay Label Green Replacement Marking Strip for use with RU Series

  • RS Stock No. 818-1277
  • Mfr. Part No. RU9Z-PGPN10
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

RU Series

RU series plug-in relays with LED.

Mechanical flag indicator with five easy-to-see windows for greatest visibility
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available

Specifications
Attribute Value
Accessory Type Green Replacement Marking Strip
For Use With RU Series
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: 1 Bag of 10
3.04
(exc. VAT)
3.74
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
€3.04
€0.304
*price indicative
Related Products
Long afterglow coated signs to indicate first aid ...
Description:
Long afterglow coated signs to indicate first aid and fire protection, Ever Glow® Hi150 design, non-toxic, free from phosphorous and radioactive additives Self-adhesive foil, FI, 0.1 mm thick Aluminium - AI -0.56 mm thick, non self-adhesive, panel and angle bracket ...
Description:
The safe way Where to go in an emergency.,All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:. Environmentally friendly and durable1.2mm PolypropoleneSAV = Self Adhesive Vinyl - easy to apply.
Finder 48 series relay interface modules are an ...
Description:
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems Contact resistance: 50mΩMechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations Dimensions: H78.6mm, W15.8mm, D76mm Instant ejection of relay using ...
Slim 6mm wide DIN-rail mounting design Tool-free wiring ...
Description:
Slim 6mm wide DIN-rail mounting design Tool-free wiring with optional push-in terminals Comb connectors can still be used to reduce wiring and time Green LED on socket indicates movementSPST contact configuration