Panasonic Relay Socket, 250V ac for use with HN Series

  • RS Stock No. 173-8835
  • Mfr. Part No. AHNA21
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

High Power, AHN Series

These high power relays are slim,compact and evironmentally friendly through the use of cadmium free contacts and lead free solder. Typical applications for these power relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, vending machines and communications equipment.

High capacity and reliability
Bifurcated contact
Maximum switching current 16A
Environmentally friendly cadmium-free contacts / lead free
Typical applications: Control panels, PSU's, Molding machines, Welding equipment

Note

Suitable screw terminal socket for SPDT relays see stock no.699-5531 and for DPDT relays see stock no. 699-5535

Specifications
Attribute Value
Voltage 250V ac
For Use With HN Series
Accessory Type Socket
20 In stock for delivery within 2 working days
Unit of sale: Each (In a Box of 10)
5.406
(exc. VAT)
6.649
(inc. VAT)
units
Per unit
Per Box*
10 - 490
€5.406
€54.06
500 - 1490
€3.682
€36.82
1500 - 2490
€3.569
€35.69
2500 - 4990
€3.392
€33.92
5000 +
€3.217
€32.17
*price indicative
Related Products
The CR-M series of pluggable interface relays from ...
Description:
The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if ...
These slim, compact, PCB mount safety relays have ...
Description:
These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements ...
Range of plug-in automation relays on an RHZ-21-type ...
Description:
Range of plug-in automation relays on an RHZ-21-type baseThe pivoting front face has three functions: removal latch, dust protection and protection from moving components, and stop-locking.Relay self-locks onto the base by snap-fitting.
Relays have a test button, LED indication and ...
Description:
Relays have a test button, LED indication and mechanical flag indicator fitted as standard The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The ...