Phoenix Contact 1 Pin Relay Socket, 24 V dc, 250 V ac/dc for use with RIF Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Phoenix Contact RIF-0-BSC/1

2901872 is a grey, 6.2mm, relay base for miniature power relays. The relay socket is designed for DIN rail mounting on NS 35/7.5.

Features and Benefits

• Operating temperature range of -40°C to +80°C
• Screw connection
• 1 N/O contact
• Mount in any position

Specifications
Attribute Value
Voltage 24 V dc, 250 V ac/dc
For Use With RIF Series
Accessory Type Base
Series RIF-0
Mounting Type NS 35
Termination Type Screw
Number of Contacts 1
Current Rating 8A
Temporarily out of stock - back order for despatch 01-05-2020, delivery within 2 working days
Unit of sale: Each
2.80
(exc. VAT)
3.44
(inc. VAT)
units
Per unit
1 +
€2.80
Related Products
1012316 is a green, 14mm, PLC basic terminal ...
Description:
1012316 is a green, 14mm, PLC basic terminal block base without relay The push-in relay socket is designed for DIN rail mounting on NS 35/7.5. • Operating temperature range of -40°C to +60°C• Push-in connection• 1PDT• Mount in any position• ...
G7Z series provides a compact, cost efficient solution ...
Description:
G7Z series provides a compact, cost efficient solution for applications such as inverters, UPS, solar and fuel-cell battery circuits Coil ratings are available in 12 and 24 VDC. Power consumption is less than 4 watts. Switching current 160 A (40 ...
These high power relays are slim,compact and evironmentally ...
Description:
These high power relays are slim,compact and evironmentally friendly through the use of cadmium free contacts and lead free solder Typical applications for these power relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, ...
Relays composed of 3 work/reset contacts (RT)Continuous or ...
Description:
Relays composed of 3 work/reset contacts (RT)Continuous or alternating coils Permanent current: 16 APushbutton test system on front panel