- RS Stock No.:
- 768-4908
- Mfr. Part No.:
- 2966100
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 768-4908
- Mfr. Part No.:
- 2966100
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
PLC Interface Relays
A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.
Features & Benefits
Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available
Phoenix Contact PLC-BSC-60DC/21
2966100 is a green, 6.2mm, screw in PLC basic terminal block without relay or solid-state relay, with an input voltage of 60 V dc. The relay socket is designed for DIN rail mounting NS 35/7.5.
Features and Benefits
Operating temperature range of -40°C to +60°C
1 PDT
Screw connection with M3 thread
LED status display
1 PDT
Screw connection with M3 thread
LED status display
Specifications
Attribute | Value |
---|---|
Voltage | 60V dc |
For Use With | PLC Series |
Accessory Type | Socket |