Phoenix Contact 1 Pin Relay Socket, DIN Rail, 24V dc for use with PLC Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Phoenix Contact PLC-RSC Series

PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Features and Benefits

• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available

Phoenix Contact PLC-BPT- 24DC/21

2900445 is a green, 6.2mm, push in PLC basic terminal block without relay, with an input voltage of 24 V dc. The relay socket is designed for DIN rail mounting NS 35/7.5.

Features and Benefits

• 1 PDT
• Operating temperature range of -40°C to +60°C
• Push-in connection
• LED status display

Specifications
Attribute Value
Voltage 24V dc
For Use With PLC Series
Accessory Type Socket
Series PLC-BPT
Termination Type Push In
Number of Contacts 1
Mounting Type DIN Rail
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
3.86
(exc. VAT)
4.75
(inc. VAT)
units
Per unit
1 - 4
€3.86
5 - 11
€3.67
12 +
€3.47
Related Products
Omron range of short plug in bars for ...
Description:
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across ...
The INTERBUS bus terminal module connects the input/output ...
Description:
The INTERBUS bus terminal module connects the input/output modules of an ST station with the INTERBUS networkAccessories availabe for these modules. Replacement fuse for INTERBUS-ST modules Spare local bus cable.
Relays have a test button, LED indication and ...
Description:
Relays have a test button, LED indication and mechanical flag indicator fitted as standard The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The ...
The slimline G7SA relay family with forcibly guided ...
Description:
The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB ...