- RS Stock No.:
- 813-4710
- Mfr. Part No.:
- SF1V-4-61
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 813-4710
- Mfr. Part No.:
- SF1V-4-61
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SF1V Series
SF1V series relay sockets for RF1V series force guided relays, which are used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs. They can also be used to expand outputs for safety relay modules and safety controllers.
Force guided contact mechanism
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC
Specifications
Attribute | Value |
---|---|
Voltage | 250V ac/dc |
For Use With | RF1V Force Guided Relay |
Accessory Type | PCB Mount Socket |
- RS Stock No.:
- 813-4710
- Mfr. Part No.:
- SF1V-4-61
- Manufacturer:
- Idec