- RS Stock No.:
- 125-8186
- Mfr. Part No.:
- SQUIDBOARD-868
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 125-8186
- Mfr. Part No.:
- SQUIDBOARD-868
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SQUIDBOARD-868 Wireless Remote Control Transmitter
SQUIDBOARD-868 is an easy to use remote transmitter for wireless applications. The tiny board can achieve 100 m range in an open line-of-sight conditions.
Applications
Remote Control
Remote Switching
Remote Light Switch
Single or double gang switch
Remote Control
Remote Switching
Remote Light Switch
Single or double gang switch
Features
Range up to 100 m
2 digital inputs
Ultra low power
Compact - 38 x 42 mm
Shrink-wrap Housing
2 digital inputs
Ultra low power
Compact - 38 x 42 mm
Shrink-wrap Housing
Specifications
Attribute | Value |
---|---|
Type | Transmitter |
Frequency | 868MHz |
Number of Channels | 2 |
Nominal Supply Voltage | 3V dc |
Depth | 42mm |
Maximum Operating Temperature | +70°C |
Maximum Supply Voltage | 3.8V dc |
Minimum Operating Temperature | -10°C |
Minimum Supply Voltage | 2.4V dc |
Width | 38mm |
- RS Stock No.:
- 125-8186
- Mfr. Part No.:
- SQUIDBOARD-868
- Manufacturer:
- RF Solutions