- RS Stock No.:
- 218-8378
- Mfr. Part No.:
- RIoT-SENW-OPT-8T1
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 218-8378
- Mfr. Part No.:
- RIoT-SENW-OPT-8T1
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RF Solutions optical sensor measures the ambient lux level and then auto RF transmits at the users preset time interval or if a preset trigger level is reached. It is used in conjunction with the RIOT minihub the user can view the temperature measurement on a smartphone/PC via the internet anywhere in the world.
Auto activation alert messages
Auto trigger to local RF receiver
RF FM or LoRa spread spectrum
FM range upto 1Km
Resolution 4Lux
Spectral response is approximately human eye response
Auto trigger to local RF receiver
RF FM or LoRa spread spectrum
FM range upto 1Km
Resolution 4Lux
Spectral response is approximately human eye response
Specifications
Attribute | Value |
---|---|
Frequency | 868MHz |
Modulation | FM |
Nominal Supply Voltage | 3V dc |
- RS Stock No.:
- 218-8378
- Mfr. Part No.:
- RIoT-SENW-OPT-8T1
- Manufacturer:
- RF Solutions