Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Drill Bits & Parts
Drill Accessories
Power Tools, Soldering & Welding
Drill Bits & Parts
Drill Accessories
Dormer Hardened Steel, Micrograin Carbide Drill Body, Hydra H855 Series, 21mm x 196.5 mm
RS Stock No.:
813-0500
Mfr. Part No.:
H85521.0
Manufacturer:
Dormer
Image representative of range
View this category
Discontinued product
RS Stock No.:
813-0500
Mfr. Part No.:
H85521.0
Manufacturer:
Dormer
Share
Technical data sheets
Technical data sheets
Hydra High Performance Replaceable Head Drills Data Sheet
Legislation and Compliance
Legislation and Compliance
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Specifications
Specifications
Attribute
Value
Overall Length
196.5 mm
RS Stock No.:
813-0500
Mfr. Part No.:
H85521.0
Manufacturer:
Dormer
Share
Technical data sheets
Legislation and Compliance
Specifications
Technical data sheets
Hydra High Performance Replaceable Head Drills Data Sheet
Legislation and Compliance
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Specifications
Attribute
Value
Overall Length
196.5 mm