- RS Stock No.:
- 910-8560
- Mfr. Part No.:
- LC82AY-1
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 910-8560
- Mfr. Part No.:
- LC82AY-1
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bourns LC, HC Mini-breaker.
Product description:
Bourns LC and HC mini breakers offer over temperature and overcurrent protection for lithium polymer and prismatic cells used in consumer appliance products. Mini-breakers have optimal corrosion resistant properties. The LC and HC series offers different trip temperatures. The innovative mini breaker enables a long battery life and high current draw and fast charge.
Bourns LC and HC mini breakers offer over temperature and overcurrent protection for lithium polymer and prismatic cells used in consumer appliance products. Mini-breakers have optimal corrosion resistant properties. The LC and HC series offers different trip temperatures. The innovative mini breaker enables a long battery life and high current draw and fast charge.
Features and Benefits:
Over temperature and overcurrent protection.
Controls abnormal, excessive current instantaneously.
Wide range of temperature options.
Over temperature and overcurrent protection.
Controls abnormal, excessive current instantaneously.
Wide range of temperature options.
Product Application Information:
Battery cell protection for notebook and tablet pc's, smart phones and mobile phones.
Battery cell protection for notebook and tablet pc's, smart phones and mobile phones.
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Specifications
Attribute | Value |
---|---|
Maximum Current | 12 A |
Voltage Rating | 28V dc |
Series | LC |