MK Electric 1 Pole Type C RCBO, 16A, 6 kA
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 146-2675
- Mfr. Part No.:
- 8934S
- Manufacturer:
- MK Electric
- COO (Country of Origin):
- CN
units | Per unit |
1 + | €44.71 |
RCBO - Type C
Features and Benefits
Attribute | Value |
Current Rating | 16A |
Tripping Characteristics | Type C |
Range | Sentry |
Number of Poles | 1 |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Voltage Rating | 110 → 253V ac |
Standards Met | BS 7671, BS EN 61009-1, EN 50022 |
Terminal Contact Type | Screw |
Rated AC Voltage | 230V |
Circuit Breaker Type | RCBO |
Mounting Style | DIN Rail Mount |
Overall Depth | 118mm |
Trip Sensitivity | 30mA |
Overall Width | 76mm |
Overall Dimensions | 18 x 76 x 118mm |
Reset Actuator Type | Toggle Switch |
Overall Length | 18mm |
Earth Leakage Protection Type | AC |