- RS Stock No.:
- 734-9633
- Mfr. Part No.:
- A9N21520
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 734-9633
- Mfr. Part No.:
- A9N21520
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Acti9 iTG40 RCCBs
Acti9 iTG40 RCCBs limits wear and reduces voltage drops, helping to prevent premature equipment aging and overheating
VisiTrip indicates only the faulty outgoer, allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulation Voltage: 440 Vac
Voltage: 230 / 400 Vac
Impulse Voltage: 4 Kv
Insulation Voltage: 440 Vac
Voltage: 230 / 400 Vac
Impulse Voltage: 4 Kv
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Number of Poles | DP |
Range | Acti 9 |
Trip Sensitivity | 30mA |
Series | iTG40 |
Rated AC Voltage | 230V |
- RS Stock No.:
- 734-9633
- Mfr. Part No.:
- A9N21520
- Manufacturer:
- Schneider Electric