- RS Stock No.:
- 787-7419
- Mfr. Part No.:
- 9466
- Manufacturer:
- Loctite
6 In stock for delivery within 1 working days
Added
Price Each
€30.11
(exc. VAT)
€37.04
(inc. VAT)
Units | Per unit |
1 - 5 | €30.11 |
6 - 14 | €27.97 |
15 + | €26.92 |
- RS Stock No.:
- 787-7419
- Mfr. Part No.:
- 9466
- Manufacturer:
- Loctite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Loctite Epoxy Resin Adhesive
The Loctite 50ml epoxy resin adhesive is a white, multi-purpose, toughened, structural bonding glue for applications needing an extended work life and high bond strength. This 2 part multipurpose adhesive is resistant to a wide range of chemicals and solvents and also acts as an excellent electrical insulator.
Features and Benefits
Setting time is 60 minutes
Operating temperature ranges between -55°C and 120°C
High peel resistance
High shear strength
Acts as an excellent electrical insulator
Operating temperature ranges between -55°C and 120°C
High peel resistance
High shear strength
Acts as an excellent electrical insulator
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Trade Name | Loctite Hysol 9466 |
Material Compatibility | Ceramic, Metal, Plastic |
Colour | White |
Package Type | Dual Cartridge |
Package Size | 50 ml |
Cure Time | 180 min |
Maximum Operating Temperature | +120°C |
Setting Time | 60min |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +120 °C |
- RS Stock No.:
- 787-7419
- Mfr. Part No.:
- 9466
- Manufacturer:
- Loctite