Ohmite 6110-10 1-2E Resistor Mounting Bracket, For Use With 200 Series, 210 Series, 270 Series

  • RS Stock No. 892-2532
  • Mfr. Part No. 6110-10 1-2E
  • Manufacturer Ohmite
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Ohmite Resistor Thru-Bolts

Ohmite resistor Thru-Bolts, along with centering washers and mica insulating washers, permit perpendicular mounting of series 200, 210 and 270 type resistors to panels up to 0.25" thick.

Mounting Hardware

Specifications
Attribute Value
Accessory Type Mounting Bracket
For Use With 200 Series, 210 Series, 270 Series
Temporarily out of stock - back order for despatch 23-04-2020, delivery within 2 working days
Unit of sale: Each
16.26
(exc. VAT)
20.00
(inc. VAT)
units
Per unit
1 +
€16.26
Related Products
Ohmite 270 Series fixed resistors for applications requiring ...
Description:
Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the ...
The 280 series of heavy-duty power resistors from ...
Description:
The 280 series of heavy-duty power resistors from Ohmite are constructed with corrugated resistive wire The wire is fused to the ceramic core by a protective vitreous coating, ensuring improved durability. The corrugated wire and ribbed construction enables rapid cooling. ...
Ohmite 270 Series fixed resistors for applications requiring ...
Description:
Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the ...
Ohmite resistor Thru-Bolts, along with centering washers and ...
Description:
Ohmite resistor Thru-Bolts, along with centering washers and mica insulating washers, permit perpendicular mounting of series 200, 210 and 270 type resistors to panels up to 025" thick.