Ohmite 5908E Resistor Mounting Bracket, For Use With 90 Series

  • RS Stock No. 893-5058
  • Mfr. Part No. 5908E
  • Manufacturer Ohmite
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Ohmite Resistor Mounting Brackets

Ohmite mounting brackets to fit inside cores of 200, 210 and 270 type resistors and remain in place by spring tension. Standard brackets are plated steel.

Mounting Hardware

Specifications
Attribute Value
Accessory Type Clip
For Use With 90 Series
Resistor Power Rating 11W
Temporarily out of stock - back order for despatch 12-06-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
15.248
(exc. VAT)
18.755
(inc. VAT)
units
Per unit
Per Pack*
10 +
€15.248
€152.48
*price indicative
Related Products
This Drive Bay Mounting Bracket Kit lets you ...
Description:
This Drive Bay Mounting Bracket Kit lets you mount a 35in Hard Drive in a 5.25in drive bay, allowing you to maximise the internal space-efficiency of your computer case. Backed by Star Tech.com's 2-year warranty. All metal construction Four (4) ...
Ohmite 200 series Brown Devil® is a small, ...
Description:
Ohmite 200 series Brown Devil® is a small, exceptionally durable power resistor It features an all-welded construction and rugged, flame resistant conformal lead free vitreous enamel coating to ensure successful performance under high temperatures. The wirewound 200 Series has a ...