KOA CNK Series 470Ω ±5% Isolated Array Resistor, 4 Resistors 0603 package Convex SMT

  • RS Stock No. 172-8848
  • Mfr. Part No. CN1J4KTTD471J
  • Manufacturer KOA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Convex termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)

Specifications
Attribute Value
Resistance 470 Ω
Number of Resistors 4
Package/Case 0603 (1608M)
Termination Style Convex SMT
Tolerance ±5%
Automotive Standard AEC-Q200
Power Rating per Resistor 0.063W
Circuit Designator ISOL
Length 3.2mm
Depth 1.6mm
Height 0.5mm
Dimensions 3.2 x 1.6 x 0.5mm
Series CNK
Number of Terminals 8
Minimum Operating Temperature -55°C
Temperature Coefficient ±200ppm/°C
Maximum Operating Temperature +155°C
5000 In stock for delivery within 5 working days
Unit of sale: Each (On a Reel of 5000)
0.008
(exc. VAT)
0.01
(inc. VAT)
units
Per unit
Per Reel*
5000 - 5000
€0.008
€40.00
10000 +
€0.006
€30.00
*price indicative