KOA CN Series 10kΩ ±5% Isolated Array Resistor, 4 Resistors 0805 package Concave SMT

  • RS Stock No. 172-8915
  • Mfr. Part No. CN2A4TTE103J
  • Manufacturer KOA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Concave termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements

Specifications
Attribute Value
Resistance 10 kΩ
Number of Resistors 4
Package/Case 0805 (2012M)
Termination Style Concave SMT
Tolerance ±5%
Automotive Standard AEC-Q200
Power Rating per Resistor 0.1W
Circuit Designator ISOL
Length 5.08mm
Depth 2mm
Height 0.6mm
Dimensions 5.08 x 2 x 0.6mm
Series CN
Maximum Operating Temperature +155°C
Number of Terminals 8
Minimum Operating Temperature -55°C
Temperature Coefficient ±200ppm/°C
4000 In stock for delivery within 5 working days
Unit of sale: Each (On a Reel of 4000)
0.119
(exc. VAT)
0.146
(inc. VAT)
units
Per unit
Per Reel*
4000 - 4000
€0.119
€476.00
8000 +
€0.091
€364.00
*price indicative
Related Products
Bourns CAY 16 Series Chip Resistor Arrays available ...
Description:
Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements Convex terminals Resistance tolerance ±1 % and ±5 % Resistance range: 10 ohms to 1 megohm.
Networks of resistors in small dimensions, very practical ...
Description:
Networks of resistors in small dimensions, very practical in many applications
TE Connectivity is pleased to introduce this SMD ...
Description:
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications Available in five different packages and supplied on tape and reel for automatic insertion processes. Small ...
Ohmite HVC series precision high-voltage surface mount resistors ...
Description:
Ohmite HVC series precision high-voltage surface mount resistors in a 0805 package size The HVC series features a low temperature coefficient of resistance and low voltage dependency that are suitable for high vacuum applications. High value chip resistors in thick ...