KOA CN Series 1kΩ ±5% Isolated Array Resistor, 4 Resistors 1206 package Concave SMT

  • RS Stock No. 172-8931
  • Mfr. Part No. CN2B4TTE102J
  • Manufacturer KOA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Concave termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements

Specifications
Attribute Value
Resistance 1 kΩ
Number of Resistors 4
Package/Case 1206 (3216M)
Termination Style Concave SMT
Tolerance ±5%
Automotive Standard AEC-Q200
Power Rating per Resistor 0.125W
Circuit Designator ISOL
Length 5.08mm
Depth 3.2mm
Height 0.6mm
Dimensions 5.08 x 3.2 x 0.6mm
Series CN
Number of Terminals 8
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Temperature Coefficient ±200ppm/°C
24000 In stock for delivery within 5 working days
Unit of sale: Each (On a Reel of 4000)
0.096
(exc. VAT)
0.118
(inc. VAT)
units
Per unit
Per Reel*
4000 - 4000
€0.096
€384.00
8000 +
€0.072
€288.00
*price indicative