KOA CN Series 1kΩ ±5% Isolated Array Resistor, 8 Resistors 1206 package Concave SMT

  • RS Stock No. 172-9252
  • Mfr. Part No. CN2B8TTE102J
  • Manufacturer KOA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Concave termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements

Specifications
Attribute Value
Resistance 1 kΩ
Number of Resistors 8
Package/Case 1206 (3216M)
Termination Style Concave SMT
Tolerance ±5%
Automotive Standard AEC-Q200
Power Rating per Resistor 0.125W
Circuit Designator ISOL
Length 10.16mm
Depth 3.2mm
Height 0.6mm
Dimensions 10.16 x 3.2 x 0.6mm
Series CN
Maximum Operating Temperature +155°C
Temperature Coefficient ±200ppm/°C
Number of Terminals 16
Minimum Operating Temperature -55°C
6800 In stock for delivery within 5 working days
Unit of sale: Each (In a Pack of 100)
0.332
(exc. VAT)
0.408
(inc. VAT)
units
Per unit
Per Pack*
100 - 100
€0.332
€33.20
200 - 400
€0.301
€30.10
500 +
€0.268
€26.80
*price indicative
Packaging Options: