Resistor Network Quad 1k 0.01% MSOP8

  • RS Stock No. 153-3535
  • Mfr. Part No. LT5400ACMS8E-4#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LT5400 Quad Matched Resistor Network

The LT5400 family with precision matched resistors designed for high performance . Applications include signal conditioning in difference amplifiers, precision dividers, references and bridge circuits.

• Quad Independent Resistor Networks
• CMRR Matching of 0.005% from -40°C to 125°C
• 2x improvement over independent resistors
• ±75V Operating Voltage
• Low Profile 8-Lead MSOP Package
• 2ppm Long-Term Stability at 2000 Hrs
• All four resistors can be accessed and biased independently

Specifications
Attribute Value
Series LT5400
Resistance 1 kΩ
Number of Resistors 4
Tolerance ±0.01%
Power Rating 3.2W
Power Rating per Resistor 0.8W
Package/Case MSOP
Case Style Moulded
Temperature Coefficient ±1ppm/°C
Dimensions 3 x 3 x 0.86mm
Termination Style Standard SMT
Depth 3mm
Height 0.86mm
Length 3mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature 0°C
Temporarily out of stock - back order for despatch 16-06-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
14.312
(exc. VAT)
17.604
(inc. VAT)
units
Per unit
Per Tube*
50 +
€14.312
€715.60
*price indicative
Related Products
Combine the proven reliability of precision thin film ...
Description:
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arraysA small package enables the design of high density circuits in combination with reduction of assembly costs Defined tolerance matching and TCR tracking ...
Precision automotive grade thin film chip resistor arrays ...
Description:
Precision automotive grade thin film chip resistor arrays with convex terminations Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arraysA small package enables the design of high density circuits in combination ...
Bourns's 4600X 4-bussed resistors have a broad resistance ...
Description:
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.
From Bourns, the 4600X series of 8-bussed array ...
Description:
From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture. ...