Resistor Network Quad 10k 0.01% MSOP8

  • RS Stock No. 153-3537
  • Mfr. Part No. LT5400AHMS8E-1#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LT5400 Quad Matched Resistor Network

The LT5400 family with precision matched resistors designed for high performance . Applications include signal conditioning in difference amplifiers, precision dividers, references and bridge circuits.

• Quad Independent Resistor Networks
• CMRR Matching of 0.005% from -40°C to 125°C
• 2x improvement over independent resistors
• ±75V Operating Voltage
• Low Profile 8-Lead MSOP Package
• 2ppm Long-Term Stability at 2000 Hrs
• All four resistors can be accessed and biased independently

Specifications
Attribute Value
Series LT5400
Resistance 10 kΩ
Number of Resistors 4
Tolerance ±0.0125%
Power Rating 3.2W
Power Rating per Resistor 0.8W
Package/Case MSOP
Case Style Moulded
Temperature Coefficient ±1ppm/°C
Termination Style Standard SMT
Dimensions 3 x 3 x 0.86mm
Depth 3mm
Height 0.86mm
Length 3mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch 22-04-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
15.426
(exc. VAT)
18.974
(inc. VAT)
units
Per unit
Per Tube*
50 +
€15.426
€771.30
*price indicative
Related Products
Combine the proven reliability of precision thin film ...
Description:
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arraysA small package enables the design of high density circuits in combination with reduction of assembly costs Defined tolerance matching and TCR tracking ...
Bourns® 4114R Series thick film molded DIPs compatible ...
Description:
Bourns® 4114R Series thick film molded DIPs compatible with automatic insertion equipment Superior package integrity Marking on contrasting background for permanent identification.
Bourns® 4300R Series thick film molded SIPs compatible ...
Description:
Bourns® 4300R Series thick film molded SIPs compatible with automatic insertion equipment Low profile provides compatibility with DIPs Superior package integrity Marking on contrasting background for permanent identification.
Decade divider network using close tolerance high-stability thin-film ...
Description:
Decade divider network using close tolerance high-stability thin-film resistors Offers smaller physical size, better tracking and greater reliability than discrete divider networks, as well as lower cost Total resistance of the divider chain is 10MΩ ±01%.