Bourns Isolated Resistor Network 3.9kΩ ±2% 8 Resistors, 2.25W Total, DIP package 4100R Through Hole

  • RS Stock No. 161-7144
  • Mfr. Part No. 4116R-1-392LF
  • Manufacturer Bourns
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

8-Isolated Resistors

Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.

Superior package integrity
Marking on contrasting background for permanent identification

Specifications
Attribute Value
Resistance 3.9 kΩ
Series 4100R
Number of Resistors 8
Tolerance ±2%
Power Rating 2.25W
Power Rating per Resistor 0.25W
Package/Case DIP
Case Style Moulded
Circuit Designator ISOL
Temperature Coefficient ±100ppm/°C
Termination Style Through Hole
Dimensions 21.97 x 7.87 x 4.57mm
Depth 7.87mm
Height 4.57mm
Length 21.97mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Terminals 16
Temporarily out of stock - back order for despatch 13-03-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 25)
0.39
(exc. VAT)
0.48
(inc. VAT)
units
Per unit
Per Tube*
25 +
€0.39
€9.75
*price indicative
Related Products
16-pin, moulded DIL surface mount resistor networks compatible ...
Description:
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques. Marking on contrasting background for permanent identification. Compliant leads to reduce solder joint fatiguing. Standard electrical schematics: isolated, bussed, dual terminator.
Bourns's 4600X 4-bussed resistors have a broad resistance ...
Description:
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.
Decade divider network using close tolerance high-stability thin-film ...
Description:
Decade divider network using close tolerance high-stability thin-film resistors. Offers smaller physical size, better tracking and greater reliability than discrete divider networks, as well as lower cost. Total resistance of the divider chain is 10MΩ ±0.1%.
From Bourns, the 4600X series of 8-bussed array ...
Description:
From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture. ...