- RS Stock No.:
- 167-4548
- Mfr. Part No.:
- 4610X-102-101LF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 167-4548
- Mfr. Part No.:
- 4610X-102-101LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
5-Isolated Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Number of Resistors | 5 |
Resistor Type | Network |
Package/Case | SIP |
Power Rating | 1.25W |
Termination Style | Through Hole |
Tolerance | ±2% |
Case Style | Conformal |
Power Rating per Resistor | 10W |
Circuit Designator | ISOL |
Length | 25.35mm |
Depth | 2.49mm |
Height | 5.08mm |
Dimensions | 2.49 x 5.08 x 25.35mm |
Series | 4600X |
Number of Terminals | 10 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |