- RS Stock No.:
- 691-7440
- Mfr. Part No.:
- 4814P-T01-472LF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 691-7440
- Mfr. Part No.:
- 4814P-T01-472LF
- Manufacturer:
- Bourns
Legislation and Compliance
Product Details
7-isolated Resistors
14-pin, moulded DIL surface mount resistor networks
Compatible with automatic placement equipment and all popular soldering techniques
Compatible with automatic placement equipment and all popular soldering techniques
Product Application Information
These resistors are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200
Specifications
Attribute | Value |
---|---|
Resistance | 4.7kΩ |
Number of Resistors | 7 |
Resistor Type | Network |
Package/Case | SOM |
Power Rating | 1.12W |
Termination Style | Standard SMT |
Tolerance | ±2% |
Case Style | Moulded |
Power Rating per Resistor | 0.16W |
Circuit Designator | ISOL |
Length | 9.91mm |
Depth | 7.62mm |
Height | 2.03mm |
Dimensions | 7.62 x 2.03 x 9.91mm |
Number of Terminals | 14 |
Series | 4800P |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±100ppm/°C |