TE Connectivity RL73 Thick Film SMT 100 Resistor Kit

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RL73 Series SMD Low Ohmic - Current Sense Chip Resistors Lab Kit

Bulk metal chip resistors
Low thermal e.m.f.
Virtually non-inductive
Marked with 3 digit resistance code
Suitable for automatic assembly on pick and place machinery
High quality ring binders containing strips of the RL73 series precision chip thin film resistors
Individually marked with 3 digit resistance code
Each value can easily be restocked into the kit by ordering selected resistors from our RL73 Series range

Specifications
Attribute Value
Mounting Type Surface Mount
Number of Values 100
Technology Thick Film
Series RL73
Resistance Tolerance 1%
Discontinued product