Ohmite 6017E Resistor Mica Washer

  • RS Stock No. 892-2523
  • Mfr. Part No. 6017E
  • Manufacturer Ohmite
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Ohmite Resistor Washers

Ohmite resistor centering washers and mica insulating washers for use with Ohmite’s wide range of resistors.

The Ohmite 6017E washer is suitable for use with 200, 210 and 270 series resistors from Ohmite. With an outer diameter of 38.1 mm and inner diameter of 19.5 mm, this mica insulating washer must also be used with a centring washer. The 6017E washer can be used with resistors that have a 175 W or 225 W power rating.

Mounting Hardware

Specifications
Attribute Value
Accessory Type Washer
For Use With 200 Series Resistor, 210 Series Resistor, 270 Series Resistor, 280 Series Resistor
Temporarily out of stock - back order for despatch 17-04-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 50)
1.017
(exc. VAT)
1.251
(inc. VAT)
units
Per unit
Per Pack*
50 +
€1.017
€50.85
*price indicative