Ohmite 6003E Resistor Mica Washer, 1.125 x 0.75in, For Use With 210, 270, 280 Series Resistor, 0.25in Screw Size

  • RS Stock No. 892-8432
  • Mfr. Part No. 6003E
  • Manufacturer Ohmite
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Ohmite Resistor Washers

Ohmite resistor centering washers and mica insulating washers for use with Ohmite’s wide range of resistors.

The Ohmite 6003E washer is suitable for application with 200, 210 and 270 series resistors from Ohmite. This resistor washer is suitable for resistors with a 175 W or 225 W power rating. This centring resistor features a 28.6 mm outer diameter and a 19 mm inner diameter.

Mounting Hardware

Specifications
Attribute Value
Accessory Type Washer
For Use With 210, 270, 280 Series Resistor
Dimensions 1.125 x 0.75in
Screw Size 0.25in
Temporarily out of stock - back order for despatch 10-03-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 50)
0.475
(exc. VAT)
0.584
(inc. VAT)
units
Per unit
Per Pack*
50 +
€0.475
€23.75
*price indicative
Related Products
Ohmite resistor Thru-Bolts, along with centering washers and ...
Description:
Ohmite resistor Thru-Bolts, along with centering washers and mica insulating washers, permit perpendicular mounting of series 200, 210 and 270 type resistors to panels up to 025" thick.
Ohmite resistor centering washers and mica insulating washers ...
Description:
Ohmite resistor centering washers and mica insulating washers for use with Ohmite’s wide range of resistors
Ohmite resistor centering washers and mica insulating washers ...
Description:
Ohmite resistor centering washers and mica insulating washers for use with Ohmite’s wide range of resistors