DRAEGER Carrying Bag for use with Carrying Draeger Helmets and Respiratory Protection Equipment
- RS Stock No.:
- 628-386
- Mfr. Part No.:
- R59700
- Manufacturer:
- DRAEGER
Subtotal (1 unit)*
€77.33
(exc. VAT)
€95.12
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.33 |
*price indicative
- RS Stock No.:
- 628-386
- Mfr. Part No.:
- R59700
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Respiratory Protection Accessory | |
| Sub Type | Carrying Bag | |
| For Use With | Carrying Draeger Helmets and Respiratory Protection Equipment | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Respiratory Protection Accessory | ||
Sub Type Carrying Bag | ||
For Use With Carrying Draeger Helmets and Respiratory Protection Equipment | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger X-plore 8000 offers a number of user-friendly standard and specialized carrying systems for standard and decontamination applications. It has also developed a wide range of tight- and loose-fitting headgear such as half and full-face masks, short and long hoods and helmets with visor and protective visor. Standard and enhanced flexibility hoses are available and compatibility is ensured. Components and accessories can be combined to best fit your application, and system upgrades are possible at any time.
Self-explanatory operation minimizes user error
Efficient cleaning together with secure operation
A wide range of components for every application
Related links
- DRAEGER for use with X-plore 8000 Series
- DRAEGER Anti-Static for use with X-plore 8000 Series
- Respirator Filter DRAEGER for use with X-plore 8000 Series 3728179
- DRAEGER for use with X-plore 8000 Standard Hood
- DRAEGER for use with X-plore 8000 Premium Hood
- Respirator Filter DRAEGER for use with X-plore 8000 Series 6739735
- Respirator Filter DRAEGER for use with X-plore 8000 Series 6739605
- DRAEGER Anti-Static for use with X-plore 8000 Hood
